Christmas Opening Hours and Delivery Dates here

Antistat 018-0007 ESD Bags 457x406mm 100pcs Moisture Barrier 3.6 Mil

Order Code:

01-2575

Brand: Antistat MPN: 018-0007 EAN-13: 2050009632687
Qty Unit Price (Ex VAT)
1+ £68.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

The Antistat 018-0007 ESD bag provides reliable electrostatic discharge protection and measures 457 mm by 406 mm. Designed as a shielded component bag, it's ideal for safeguarding sensitive electronic components like CMOS devices against static damage. Each package contains 100 ESD protection bags, suitable for use in the electronics manufacturing and assembly industries.
Type ESD bag
Length 457mm
Width 406mm
Dimensions (L x W) 457 mm x 406 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot