Antistat 001-0021 ESD Bag 355x254mm 100pcs Anti-Static Discharge Safe

Order Code:

01-2523

Brand: Antistat MPN: 001-0021 EAN-13: 2050009628901
Qty Unit Price (Ex VAT)
1+ £15.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Antistat 001-0021 ESD bag is a reliable ESD protection solution measuring 355 mm by 254 mm. Designed for safeguarding sensitive electronic components, such as CMOS, these shielded bags provide excellent electrostatic discharge shielding. Typically used within an electrostatic protected area (EPA), they ensure components remain safe from static damage during storage and transport.
Type ESD bag
Length 355mm
Width 254mm
Colour Rose
Dimensions (L x W) 355 mm x 254 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot