Antex XEEE010 Battery Powered Soldering Iron

Order Code:

85-5477

Brand: Antex MPN: XEEE010 EAN-13: 5015044203022

Discontinued


The Antex XEEE010 Battery Powered Soldering Iron gives freedom from awkward trailing power cables and is ideal for small soldering jobs were there is no mains power available.


  • Power rating equivalent to conventional 15W irons
  • Complete separation from mains supply eliminates voltage spikes
  • Absence of earth permits use on floating or isolated circuits
  • Built-in rechargeable battery
  • LED light fitted on tip holder gives good illumination of work area
  • Sufficient power for approximately 100 joints
  • Supplied complete with built-in battery, soldering tip, tip cleaning sponge, screwdriver and spare lamp
  • Antex type XEEE010

Note: Charger not supplied.

Type Battery powered soldering iron
Wattage 15W
Voltage 2.4V

Trustpilot