Christmas Opening Hours and Delivery Dates here

Ansmann 5819083 HD5 Headlight 40lm

Order Code:

49-4110

Brand: Ansmann MPN: 5819083-510 EAN-13: 4013674190836

Discontinued


The Ansmann HD5 Headlight enables you to see as you go about your work and while you are on the move - but most importantly ensures you will also be seen. This splash-protected head torch has 5 LEDs and is ideal for use by cyclists and pedestrians as well as for use in any situation where you need to shed light on the subject while keeping hands free.


  • Brightness 40 lumen
  • Energy pack attached at the back for increased wearer comfort
  • Lamp head can be rotated
  • Torch colour: Black
  • Illumination range 100m
  • Operating time: 20hrs (approx)
  • Dimensions 60 x 29mm
  • 3 years warranty
  • Requires 3 AAA batteries (included)
  • Manufacturer's part 5819083

Operating instructions included.
Type Headtorch
Battery Type / Qty 3 x AAA
Body Material Aluminium
Colour Black
Lamp Type LED
Luminous Intensity 40lm
Water Ingress IP54

You may also like


Trustpilot