Christmas Opening Hours and Delivery Dates here

Ansmann 5022783/05 A-Pan CGA S005 Camera Battery 3.7V 1020mAh Li-Ion

Order Code:

01-2476

Brand: Ansmann MPN: 5022783/05
Qty Unit Price (Inc VAT)
1+ £15.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2025

The Ansmann A-Pan CGA S005 camera battery is a replacement for original batteries like CGA-S005E, CGA-S005, and DB-60. It features 3.7 V and 1020 mAh, making it ideal for digital cameras and camcorders. This reliable spare battery ensures your photography equipment remains powered during extended use.
Battery Size Non-standard rechargeable
Capacity 1020mAh
Chemistry Li-ion
Voltage 3.7V
Depth 36mm
Dim (W x H x D) 41 x 10 x 36 mm
Factory colour Black
Height 10mm
Rechargeable Yes
Type Camera battery
Width 41mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot