Christmas Opening Hours and Delivery Dates here
Ansmann 2447-3050-50 3S2P Battery Pack 8x 18650 Li-ion 10.8V 5100mAh

Image Representative of Range

Ansmann 2447-3050-50 3S2P Battery Pack 8x 18650 Li-ion 10.8V 5100mAh

Order Code:

01-2460

Brand: Ansmann MPN: 2447-3050-50 EAN-13: 4013674179893
Qty Unit Price (Inc VAT)
1+ £39.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 31/01/2026

The Ansmann 3S2P Battery Pack 8x 18650 is an industrial-grade rechargeable battery pack featuring a capacity of 5100 mAh and a voltage of 10.8 V. Designed with a 3S2P configuration, it is suitable for demanding applications that require reliable and efficient power sources. This non-standard battery pack is typically used in high-performance electronic devices and equipment requiring long-lasting power.
Battery Size 18650
Capacity 5100mAh
Chemistry Li-ion
Voltage 10.8V
Dim (L x W x H) 70 x 57 x 37 mm
Height 37mm
Length 70mm
Misc Attribute 3S2P
Number of Cells 8
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Width 57mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot