Easter Opening Hours and Delivery Dates here

Ansmann 2447-3036-01 Battery Pack Li-ion 4S1P 14.8V 2.6Ah Block

Order Code:

18-4127

Brand: Ansmann MPN: 2447-3036-01
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


The Ansmann 2447-3036-01 is a Standard Li-Ion Battery Pack that is based on common standard cells.

The rechargeable battery pack has been UN-Transport test approved (UN 38.3). This battery pack has been designed and manufactured by Li-ion battery experts at Ansmann, and is pre-wired. The battery pack is ideal for use right away, or for making higher capacity or voltage battery packs by connecting it in parallel or in serial to other battery packs.


  • Rechargeable: Yes
  • Connector: Flying leads
  • Ready to use: Yes
  • Battery chemistry: Li-Ion
  • Number of cells: 4
  • Capacity: 2600mAh
  • Impedance: < 300mΩ
  • Voltage: 14.8V
  • Discharge voltage: 2.75V per cell (11V total)
  • Temperature range: -20°C to +60°C
  • Manufacturer's part: Ansmann 2447-3036-01
Impedance < 300mO

Trustpilot