Christmas Opening Hours and Delivery Dates here

Ansmann 2447-3035-20 8 Cell Li-Ion Battery Pack 4S2P 14.54V 7000mAh

Order Code:

18-4297

Brand: Ansmann MPN: 2447-3035-20

Discontinued


The Ansmann 2447-3035-20 is a Standard Li-Ion Battery Pack that is based on common standard cells.

The rechargeable battery pack has been UN-Transport test approved (UN 38.3). This battery pack has been designed and manufactured by Li-ion battery experts at Ansmann, and is pre-wired. The battery pack is ideal for use right away, making it perfect for projects which need lightweight power without needing to make a custom battery.


  • Rechargeable: Yes
  • Connector: Flying leads
  • Ready to use: Yes
  • Battery chemistry: Li-Ion
  • Number of cells: 8
  • Capacity: 7000mAh
  • Voltage: 14.5V
  • Discharge voltage: 3.0V per cell
  • Temperature range: -20°C to +60°C
  • Manufacturer's part: Ansmann 2447-3035-20
Battery Size 8 x 18650
Capacity 7000mAh
Chemistry Li-ion
Voltage 14.8V
Height 71mm
Length 74mm
Output Current 7000mA
Type Battery pack
Width 37.5mm

Trustpilot