Christmas Opening Hours and Delivery Dates here

Ansmann 2447-3030-20 2S1P Battery Pack 7.2V 3500mAh with Protection

Order Code:

01-2441

Brand: Ansmann MPN: 2447-3030-20

Discontinued


The Ansmann 2S1P Battery pack, with a capacity of 3500 mAh and voltage of 7.2 V, consists of two 18650 Li-ion cells. This industrial-grade rechargeable battery pack is often used in non-standard applications requiring reliable power. Prefabricated for convenience, it is suitable for a range of professional and industrial devices.
Battery Size 18650
Capacity 3500mAh
Chemistry Li-ion
Voltage 7.2V
Dim (L x W x H) 70 x 37 x 20 mm
Height 20mm
Length 70mm
Misc Attribute 2S1P
Number of Cells 2
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Width 37mm

Trustpilot