Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ansmann 2312-3003 MaxE Rechargeable AA Battery Industrial

Order Code:  

18-3968

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 2312-3003  Copy to clipboard EAN-13: 4013674010028
  • RoHS Exempt
    E
  • Country of Origin:
 Report an error

Discontinued

The Ansmann maxE rechargeable flat top battery is ready to use straight from the pack. The other huge advantage of Ansmann maxE batteries is their low self-discharge rate. This means they do not lose their charge as quick as ordinary rechargeable batteries, in fact they will stay charged for up to 12 months.

These Ansmann maxE AA rechargeable batteries are NiMH (Nickel Metal Hydride) and have a high capacity of 2100mAh.


  • Pre–charged batteries: just unwrap, insert and use
  • After each charge, they are ready to use for up to one year
  • Very low self discharge
  • Perfect for nearly all applications
  • Supplied in singles AA 2100mAh low self discharge flat top bulk package (industrial label)
Battery Size AA
Type Rechargeable battery
Nominal Voltage 1.2V
Capacity 2100mAh
Chemistry Nickel hydride
Height 50.3mm
Length 14.3mm
Output Current 4.2A
Weight 28g

Reviews


Be the first to submit a review