Christmas Opening Hours and Delivery Dates here

Ansmann 1700-0027 Power Bank USB Charger 5200mAh

Order Code:

18-4114

Brand: Ansmann MPN: 1700-0027

Discontinued


The Ansmann 1700-0027 is a Battery Powerbank that offers additional battery power for a variety of mobile devices where electricity is not available.

The 5V, 5200mAh PowerBank is a mobile energy station for charging USB devices on the move. It contains a Lithium-Polymer Battery that can be charged up using a USB port, and then used to charge devices such as mobile phones, tablets and mp3 players Etc.

The Powerbank has a compact size making it ideal for people who need power on the move.


  • LED indicator showing the current charge level
  • Handy LED indicates when a device is attached and charging
  • Powerbank is supplied with a 3 year warranty
  • Supplied with charging cable
  • Supplied with a voltage rating of 5V, 1.5A
  • Manufacturer's part: Ansmann 1700-0027

Trustpilot