Christmas Opening Hours and Delivery Dates here
Ansmann 1600-0173 LED Torch 240lm Wrist Strap Splashproof Shockproof

Ansmann 1600-0173 LED Torch 240lm Wrist Strap Splashproof Shockproof

Order Code:

01-2339

Brand: Ansmann MPN: 1600-0173

Discontinued


The Ansmann LED torch offers a belt clip and wrist strap for convenient carrying. With a brightness of 240 lumens, it is battery-powered and lightweight at 129 grams. Ideal for outdoor activities or emergencies, this pocket light provides reliable illumination.
Type Torch
(Ø) 29mm
Battery Type AA
Bulb Type LED (monochrome)
Dim (Ø x L) 29 mm x 164 mm
Factory colour Black
Illumination range (high) 120m
IP Rating IP54
Length 164mm
Light duration (high) 22h
Light duration (low) 7.5h
Luminous flux (high) 240lm
Luminous flux (low) 80lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Technology Alkali-manganese
Weight, information incl. battery

Trustpilot