Easter Opening Hours and Delivery Dates here

Ansmann 1314-0005 D Li-Ion Rechargeable Battery 6000mAh 2 Pack With USB-C Cable

Order Code:

18-4364

Brand: Ansmann MPN: 1314-0005 EAN-13: 4013674193998
Qty Unit Price (Inc VAT)
1+ £26.96
3+ £26.08
10+ £24.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/04/2026

Ansmann 1314-0005 D Li-Ion Rechargeable Battery – the perfect power solution for your high-drain devices. Whether it's for your electric toys, torches, radios, or security cameras, these batteries are designed to deliver consistent and reliable performance.


  • High-quality ANSMANN lithium rechargeable batteryD with Safety Board
  • Stable voltage of 1,5 V over the entire period of use
  • Ideally suited for use in Remote controls, digital cameras, toys, torches, head lights, razors, kitchen
    appliances such as milk frothers, wall clocks, alarm clocks, etc.
  • Integrated protective circuitry protects against overcharging, overload, short circuit and deep discharge
  • Max. Continuous discharge current: 2 A
  • Very low self-discharge and high energy efficiency
  • Excellent price-performance ratio
  • 2 years guarantee
Battery Size D
Capacity 6000mAh
Chemistry Li-ion
Pack Size 2
Voltage 1.5V
Dimensions (H x W x D) 86 x 34 x 123mm
Terminal Type Protruded positive, Flat negative
Weight (Per Battery) 215g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot