Annke Surveillance Systems CCTV camera set 625467

Annke Brand: Annke
The Annke CCTV system range includes versatile camera sets with multiple channels, high-resolution cameras, and ample storage, suitable for comprehensive surveillance needs.
Description Image Product Buy Pricing (Ex VAT) Camera type F-numbers Transmitter dimensions Type App compatibility Built-in memory Channels Focal Length IP Rating IR range (max.) Light sensitivity (- IR) Light sensitivity (+ IR) Max. viewing angle hor. Memory expansion up to Power Supply Receiver size Resolution (max.) Sensor Size Sensor Type Signal standard
Annke N48PAW+I91DD*4+2T CCTV Set: 8-Channel, 4 Cameras, PoE, 12MP, 2TB NVR
Annke N48PAW+I91DD*4+2T CCTV Set: 8-Channel, 4 Cameras, PoE, 12MP, 2TB NVR
Standard range
Order code: 08-4408
MPN: N48PAW+I91DD*4+2T

2 in stock, despatched in 4 working days
1+ £730.00
Price per unit Ex VAT
Bullet camera F1.6 170.8 x 66 x 69.1mm CCTV camera set Yes 2 TB 8 2,8 mm IP67 30m 0.01lx 0lx 113° 8TB PoE (Power over Ethernet) 315 x 240 x 48mm 4096 x 3072 p 9.4 mm (1/2.7") CMOS IP
Annke N48PAW+I91DG*4+2T IP CCTV Set, 8-Channel, 4x 12MP Cameras, 2TB NVR
Annke N48PAW+I91DG*4+2T IP CCTV Set, 8-Channel, 4x 12MP Cameras, 2TB NVR
Standard range
Order code: 08-4409
MPN: N48PAW+I91DG*4+2T

3 in stock, despatched in 4 working days
1+ £562.56
Price per unit Ex VAT
Dome camera Ø 121.5 x 97.6mm CCTV camera set Yes 2 TB 8 2,8 mm IP67 30m 0.01lx 0lx 113° 8TB PoE (Power over Ethernet) 315 x 240 x 48mm 4096 x 3072 p 9.4 mm (1/2.7") CMOS IP


Trustpilot