Easter Opening Hours and Delivery Dates here

Annke I91DD LAN IP CCTV Camera 12MP 4096x3072p WDR 120dB Weatherproof

Order Code:

08-4400

Brand: Annke MPN: I91DD EAN-13: 6972012774467
Qty Unit Price (Inc VAT)
1+ £168.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

The Annke I91DD LAN IP CCTV camera offers high-resolution video capture at 4096 x 3072 pixels. Designed for use in both home and business security systems, it provides reliable monitoring through your local network. This network IP camera can easily be integrated into existing security systems for enhanced surveillance capabilities.
Type CCTV camera
IP Rating IP67
Resolution 4096 x 3072 p
App compatibility Yes
Camera type Bullet camera
Colour White
Depth 170.8mm
Dimensions (W x H x D) 66 x 69.1 x 170.8 mm
Focal Length 2,8 mm
Height 69.1mm
IR range (max.) 30m
Max. viewing angle hor. 113°
Misc Attribute microSD card (up to 512 GB)
Power supply PoE (Power over Ethernet)
Screen size diagonal (inches) 1.0in
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Width 66mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot