Easter Opening Hours and Delivery Dates here

Amprobe PM51A Pocket Multimeter

Order Code:

90-4029

Brand: Amprobe MPN: 2727700 EAN-13: 0095969365291

Discontinued


This shirt-pocket-sized meter weighs less than 3oz. With full functionality offering AC and DC voltage to 600V, resistance, capacitance, frequency, continuity w/beeper and diode test. Fully autoranging, this meter offers seven different measurement functions with 27 full ranges of measurement. The digital display is oversized with large digits. In spite of its size, the meter is fully safety rated to CAT III 300V, CAT II 600V. No other meter offers this small size with such performance and high safety ratings.
  • Fully autoranging with 7 measurement functions and 27 ranges
  • Large oversize digital display with measurement results and the unit icon
  • Data hold freezes measurement value on the display
AC Voltage Max. 600V
DC Voltage Max. 600V
Display Count 4000
Frequency Max. 0.001GHz
Number of Digits 3-3/4
Resistance Max 40000000Ω

Trustpilot