Amprobe AC50A Leakage Clamp Meter

Order Code:

90-4016

Brand: Amprobe MPN: 3033017 EAN-13: 0095969416719

Discontinued


This current clamp multimeter is ideal for measuring low AC current in microamps. Great for applications requiring measurement of leakage and fault currents.


  • AC current measurement to 60A
  • Leakage current measurement with resolution of 0.01mA
  • AC voltage to 400V
  • Resistance measurement and continuity beeper
  • Min/max control to see largest or smallest values in a series of measurements
  • Relative value measurement to determine differentials
  • Data hold to freeze measurement value on the display
  • Digital display with analog bargraph
  • Jaw opening 30mm
  • Auto power Off to save battery life
  • Minimum Resolution 0.01mA
Type Leakage meter
Maximum AC Current Measurement 60A
AC Voltage Max. 400V
Display Digital
Jaw Capacity 30mm

Trustpilot