Easter Opening Hours and Delivery Dates here
Amphenol C016 Series C016 20D003 110 12 Bullet Connector 3+PE Straight

Image Representative of Range

Amphenol C016 Series C016 20D003 110 12 Bullet Connector 3+PE Straight

Order Code:

11-2763

Brand: Amphenol MPN: C016 20D003 110 12 EAN-13: 2050001709615
Qty Unit Price (Inc VAT)
1+ £13.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
138 in stock, despatched in 4 working days

The Amphenol C016 20D003 110 12 is a straight bullet connector featuring a total of 3 pins plus PE. It is part of the Ecomate series, designed for secure electrical connections in industrial environments. This connector is typically used in machinery, control panels, and robust power distribution systems.
Type Connector, straight
Number of Contacts 3 + PE
Cable Ø (max.) 12.5mm
Cable Ø range 6 - 12.5 mm
Cable Ø up to 6mm
Case Material Polyamide 6.6
Colour Black
Connection Angle 180°
Cross Section 2.5 mm² (max)
Current Rating 16A
IP Rating IP67 (when locked)
Leading Contact (Pe) Yes
max. cross section 2.5mm²
Max. temperature +125°C
Min. temperature -40°C
Nominal Voltage 400V
Seal Screw-type locking
Series C016

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot