Christmas Opening Hours and Delivery Dates here

Ampflow A40-300 4" High Performance Motor

Order Code:

37-0286

Brand: Ampflow MPN: A40-300 UPC-12: 677355382176

Discontinued


The A40-300 is Ampflow's larger 102mm (4in.) offering that gives more power than the 79mm (3in.) ferrite magnet motors. Rated at 24V and producing a peak power of 3.8hp, these motors are ideal for heavy-duty robotics, motorised vehicle and automation applications.

The motors are mounted using flanges with 8.65mm (0.34in.) holes.

Replacement brushes are available separately.


  • Diameter 101mm (4in.)
  • Length 176mm (6.9 in.)
  • Peak Power 2.8kW (3.8)
  • Stall torque 27Nm (3840oz.-in.)
  • Efficiency 84%
  • Nominal voltage 24V
  • RPM @ 24V: 4000
  • Shaft diameter 15.9mm (5/8in.)
  • Shaft length: 44.45mm (1.75in.)
  • Key-way: 4.76mm (3/16in.)
  • Magnet type: ferrite
  • No-load current: 3.5A
  • Resistance: 0.05Ω
  • Weight: 5.4kg (11.9lb)
  • Ampflow type A40-300
Type Motor
Shaft Diameter 15.9mm
RPM 4000rpm
No Load Current 3.5A
Stall Torque 27Nm
Voltage Rating 24V

Trustpilot