Christmas Opening Hours and Delivery Dates here

Ampflow A28-400-F24 3" High Performance 24V Motor

Order Code:

37-0282

Brand: Ampflow MPN: A28-400-F24 UPC-12: 677355318076

Discontinued


The Ampflow A28-400-F24 is designed to give the highest possible performance from a brushed DC motor.

Using rare-earth neodymium magnets and with a nominal voltage of 24V, the motor has a peak power of 4.3hp making it ideal for high performance, heavy-duty robotics, motorised vehicles and automation applications. It is fitted with a fan and is drilled with vent holes to allow flow-through cooling which allows a longer duty cycle and even higher power output.

The motor is mounted using 8-32 thread screws (not included).

A 9-tooth sprocket and key, order code 37-0289, suitable for the motor shaft, is available separately.

Replacement brushes are available separately.


  • Diameter: 77mm (3in.)
  • Length: 200mm (7.8 in.)
  • Peak power: 3.2kW (4.3hp)
  • Stall torque: 25Nm (3560oz.-in.)
  • Efficiency: 83%
  • Nominal voltage: 24V
  • RPM @ 24V: 4900
  • Shaft diameter: 12.7mm (½in.)
  • Shaft length: 50.8mm (2in.)
  • Key-way: 3.175mm (1/8in.)
  • Magnet type: neodymium
  • No-load current: 4.4A
  • Resistance: 0.044Ω
  • Weight: 3.3kg (7.2lb)
  • Ampflow type A28-400-F24
Type Motor
Shaft Diameter 12.7mm
RPM 4900rpm
No Load Current 4.4A
Stall Torque 25Nm
Voltage Rating 24V

Trustpilot