Christmas Opening Hours and Delivery Dates here

Ampflow A28-150-F24-G 3" 24V Motor and Gearbox

Order Code:

37-0317

Brand: Ampflow MPN: A28-150-F24-G

Discontinued


The A28-150-F24-G uses the high performance 3hp A28-150-F24 motor and is also fitted with a 8.3:1 reduction chain drive gearbox. These strong gearboxes give a huge amount of torque which is ideal for heavy duty robotics, motorised vehicles and automation applications.

The motor itself uses rare-earth neodymium magnets and with a nominal voltage of 24V produces a peak power of 3hp. They are fitted with a fan and are drilled with vent holes to allow flow-through cooling which allows longer duty cycles and even higher power outputs.

The motor and gearbox assembly can be mounted on a plate up to 10mm thick using the four 1/4-20 thread screws supplied.

Replacement brushes are available separately.


  • Motor diameter: 77mm (3in.)
  • Peak power: 3hp
  • Stall torque: 115.2Nm (1020lb.-in.)
  • Nominal voltage: 24V
  • No-load RPM @ 24V: 720
  • Shaft diameter: 19.05mm (3/4in.)
  • Shaft length: 50.8mm (2in.)
  • Key-way: 6.35mm (1/4in.)
  • Magnet type: neodymium
  • No-load current: 4.4A
  • Resistance: 0.064Ω
  • Weight: 3.4kg (7.5lb)
  • Ampflow type A28-150-F24 -G
Type Motor + gearbox
Shaft Diameter 19.05mm
RPM 720rpm
No Load Current 4.4A
Stall Torque 115.2Nm
Voltage Rating 24V

Trustpilot