Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


AMP 926894-1 Pk 100 20-14AWG Pin Contacts

Order Code:  

22-4672

  Copy to clipboard
Brand: AMP  Copy to clipboard MPN: 926894-1  Copy to clipboard
 Report an error

Discontinued

Pack of 100 male pin crimp contacts.
  • Brass material
  • 3.3mm insulation diameter
  • 20 to 14AWG wire size
  • Tin plated finish
  • 2.13mm contact diameter
  • 19A current rating
  • 600Vac voltage rating
  • 0.250in centerline
  • Suitable for use with AMP Range of Universal Mate-n-lok connectors
  • Supplied in pack of 100
Number of Pins N/A
Number of Rows N/A
Orientation N/A
Type Crimp pin
Connection Pin header
Pitch N/A

Reviews


Be the first to submit a review