Christmas Opening Hours and Delivery Dates here

Amp 926893-1 Pk 100 20-14 AWG Socket Contacts

Order Code:

22-4676

Brand: AMP MPN: 926893-1

Discontinued


Pack of 100 crimp socket contacts.
  • Brass material
  • 3.3mm insulation diameter
  • 20 to 14AWG wire size
  • Tin plated finish
  • 2.13mm contact diameter
  • 19A current rating
  • 600Vac voltage rating
  • 0.250in centerline
  • Suitable for use with AMP Range of Universal Mate-n-lok connectors
  • Supplied in pack of 100
Type Crimp socket
Connection Socket

Questions

*Question functionality currently disabled
Friday, October 4, 2013 | Question by: Rapid Customer | Product code: 22-4676
Q. Can you please recommend a crimp tool for these pins
A. Hi Stephen. Thank you for your question. We do not stock the manufacturer's recommended tool. Something like 85-0262 should work.

Trustpilot