Ambersil 31624-AA MP 100 Adhesive Spray 500ml

MPN
31624-AA
Brand
Ambersil
EAN-13
5017419370599
Order Code
87-0128
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 7 days

A multipurpose fast drying, strong spray adhesive.


  • Fast tack time
  • Ideal for instant contact and bonding
  • High strength, permanent bond
  • Volume of spray is selectable by rotating aerosol nozzle
  • Use on carpets, flooring, chipboard, concrete, canvas, leather, paper, cork, wood, metals, rubber and many plastics
  • Ambersil type MP 100
  • Supplied in 500ml aerosol
Type General purpose
Colour White
Dispensing Method Aerosol
Volume 500ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot