AlphaWire 2926 RD005 26AWG Red Thermo Thin Hook-Up Wire 100 ft reel

Order Code:

01-1185

Brand: Alpha Wire MPN: 2926 RD005

Discontinued


Rapid are pleased to introduce the new ThermoThin hook-up wire from AlphaWire. This wire has an exceptionally wide temperature range of -150°C to +300°C that addresses the need for a high-temperature wire that saves space and weight, the ECA fluoropolymer insulation contributing to the cable's smaller size while providing excellent dielectric properties, as well as outstanding UV, chemical, and water resistance.

The wire is well suited for oil and gas, semiconductor, energy generation and production, and military applications where space is at a premium and extreme temperatures must be withstood.


  • Supplied on 100 ft reels
  • Conductor size 26AWG
  • Colour red
  • High temperature performance
  • 600V Performance
  • Nickel-plated copper conductors

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Red
AWG 26AWG
Conductor Cross Section 0.154mm²
Conductor Stranding 19/38
Insulation Material ECA Fluoropolymer
Length 30.5m
Cable Diameter 0.76mm
Sold by Metre No
Standards UL

Trustpilot