Christmas Opening Hours and Delivery Dates here
AlphaWire 2916 YL001 16AWG Yellow Thermo Thin Hook-Up Wire 1k ft Reel

AlphaWire 2916 YL001 16AWG Yellow Thermo Thin Hook-Up Wire 1k ft Reel

Order Code:

01-1009

Brand: Alpha Wire MPN: 2916 YL001

Discontinued


AlphaWire's ThermoThin hook-up wire has an exceptionally wide temperature range of -150°C to +300°C that addresses the need for a high-temperature wire, saving both space and weight. The ECA fluoropolymer insulation contributes to the cable's smaller size while providing excellent dielectric properties, as well as outstanding UV, chemical, and water resistance.

The wire is well suited for oil and gas, semiconductor, energy generation and production, and military applications where space is at a premium and extreme temperatures must be withstood.


  • Supplied on 1000 ft reels
  • Conductor size 16AWG
  • Colour yellow
  • High temperature performance
  • 600V Performance
  • Nickel-plated copper conductors

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Yellow
AWG 16AWG
Conductor Cross Section 1.32mm²
Conductor Stranding 19/0.0117
Insulation Material ECA Fluoropolymer
Length 305m
Cable Diameter 1.75mm
Sold by Metre No
Standards UL

Trustpilot