Christmas Opening Hours and Delivery Dates here
Alpha Wire 6715S BK001 Eco Wire Solid 18AWG Black (305m Reel)

Image Representative of Range

Alpha Wire 6715S BK001 Eco Wire Solid 18AWG Black (305m Reel)

Order Code:

01-5110

Brand: Alpha Wire MPN: 6715S BK001
Qty Unit Price (Ex VAT)
1+ £173.56
3+ £167.96
5+ £162.35
10+ £145.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/01/2026

The Alpha Wire 6715s Solid 18 AWG Eco Wire Black 305m is the latest revolution in the Alpha Wire hook-up wire range, achieving expanded functionality over standard PVC-based hook-up wire, while providing designers a remarkable wiring alternative.

The unique Eco Wire, with solid tinned copper conductors, yields significant space and weight savings over PVC counterparts, while offering ten times better abrasion and pinch resistance. On top of that, the Alpha Wire EcoWire additionally meets RoHS and WEEE requirements for the elimination of hazardous substances and recyclability as every application is critical – cable and wire failure is not an option when the safety of equipment and personnel is paramount.

Rated for operating temperatures up to 105°C, EcoWire meets UL VW-1 and is ideal for many applications including improving the speed and quality of signal transmissions in computing, avionics, telecommunications, and applications in harsh environments.

With an outer diameter of just 1.50mm and super-thin strands, the new Eco Wire has been cleverly designed to deliver each and every time, while representing excellent value.


  • Solid wire
  • Smaller and lighter than PVC counterparts
  • Recyclable
  • Faster – speed up your transmissions!
  • Reduced wall thickness
  • Ten times better abrasion and pinch resistance
  • Up to 45% smaller diameter & up to 40% lighter in weight
  • Non-halogenated
  • Excellent abrasion resistance and far superior to PVC
  • Oil resistant to Oil Res. 1
  • 2.18mm wire diameter

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
Insulation Material Modified polyphenylether
Length 305m
Cable Diameter 1.5mm
Conductor Cross-section 1.65mm²
Sold by Metre No
Standards CSA, UL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot