Easter Opening Hours and Delivery Dates here
Alpha Wire FKIT2 NC032 Heat Shrink Tubing Kit

Alpha Wire FKIT2 NC032 Heat Shrink Tubing Kit

Order Code:

01-5516

Brand: Alpha Wire MPN: FKIT2 NC032

Discontinued


This heat shrink tubing kit from Alpha Wire contains 157 pre-cut tubing pieces in a variety of sizes suitable for general purpose indoor and outdoor use.


  • Tubing supplied in lengths of 6 inches (15.2cm)
  • Manufacturer's part FKIT2 NC032

Set includes the following: 18 x PVC 3/64 to 3/4in, 19 x XLPO 3/64 to 3/4in, 12 x SR-XLPO 3/64 to 1/2iin, 10 x XLPO 1/8 to 1/2in, 16 x adhesive-lined XLPO 1/4 to 1/2in, 22 x FEP 24 to 12AWG, 17 x PTFE 26 to 18AWG, 8 x chlorinated PO 1/4 to 1in, 2 x thermoplastic adhesive-lined XLPO 3/8in, 3 x nylon crimps 22 to 10AWG, 6 x XLPO caps 22, 23, 24AWG.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Shrinkage Ratio Various
Type Heat Shrink Tubing
Length 150mm
Colour Various
Shrunk Diameter Various
Operating Temperature Various°
Unshrunk Diameter Various
Weight 1.5Kg

Trustpilot