Christmas Opening Hours and Delivery Dates here
Alpha Wire B953062 GE321 PRO-TEKT Screened Grey 6 Core 0.23mm (164ft reel)

Alpha Wire B953062 GE321 PRO-TEKT Screened Grey 6 Core 0.23mm (164ft reel)

Order Code:

02-1128

Brand: Alpha Wire MPN: B953062 GE321

Discontinued


This screened PRO-TEKT cable from Alpha Wire features a premium grade PVC insulation and jacket that is ideal for routing through small, tight spaces. It offers rugged and reliable performance even in demanding applications.


  • Sleeve colour: grey
  • 6 cores
  • Conductor area 0.23mm²
  • Stranding 7/32AWG
  • External diameter 5.18mm
  • Voltage rating 300V
  • Oil-resistant sleeve
  • Operating temperature range -30 to +105°C
  • Supplied on reel of 50m (164ft)
  • Manufacturer's part B953062 GE321

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 6
Conductor Cross Section 0.23mm²
Insulation Material PVC
Length 50m
Cable Diameter 5.18mm
Sold by Metre No

Trustpilot