Christmas Opening Hours and Delivery Dates here
Alpha Wire 6820 RD005 6820 Red 28AWG 7/36 BC Ecowire Plus (100 ft)

Alpha Wire 6820 RD005 6820 Red 28AWG 7/36 BC Ecowire Plus (100 ft)

Order Code:

01-5275

Brand: Alpha Wire MPN: 6820 RD005

Discontinued


A red 28AWG wire from the EcoWire Plus range of hook-up wires that combines increased performance and 100% recyclability. The insulation is made of modified polyphenylene ether (mPPE) thermoplastic, which is inherently lighter, tougher and more durable than PVC. The wire is non-halogenated and contains heavy metal pigments, allowing it to help meet WEE requirements. Additional features such as better dielectric strength, wide temperature range that meets VW-1 and low specific gravity make this wire suitable for a wide range of applications.

The EcoWire Plus range features an improved fluid resistance that makes the wire ideal for applications where there is exposure to oils and other hazardous fluids.

Rapid is delighted to announce a sourcing service for customers. We can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.


  • Convenient put-ups as short of 100 feet
  • Smaller and lighter than PVC counterparts
  • Up to 45% smaller diameter
  • Up to 40% lighter in weight
  • Excellent abrasion resistance and far superior to PVC
  • Fluid resistance to ISO 6722
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Red
AWG 28AWG
Conductor Stranding 7/36
Insulation Material Polyphenyl ether
Length 30.5m
Cable Diameter 0.79mm
Conductor Cross-section 0.62mm²
Sold by Metre No
Standards CSA, UL

Trustpilot