Christmas Opening Hours and Delivery Dates here
Alpha Wire 6718 DB005 Eco Wire 12AWG Dark Blue (30.5m Reel)

Alpha Wire 6718 DB005 Eco Wire 12AWG Dark Blue (30.5m Reel)

Order Code:

01-5272

Brand: Alpha Wire MPN: 6718 DB005

Discontinued


A dark blue 12AWG hook-up wire that is part of the EcoWire family of fully recyclable wire. The wire features increased performance due to its unique modified polyphenylene ether (mPPE) thermoplastic insulation which is non-halogenated and contains heavy metal pigments, allowing it to help meet WEE requirements. Additional features such as better dielectric strength, wide temperature range that meets VW-1 and low specific gravity make this wire suitable for a wide range of applications.


  • Convenient put-ups as short of 100 feet
  • Smaller and lighter than PVC counterparts
  • Up to 45% smaller diameter
  • Up to 40% lighter in weight
  • Excellent abrasion resistance and far superior to PVC
  • Oil resistant to Oil Res. 1
  • Solid hook-up wire available (order code 01-5110 for more details)
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Blue
Conductor Cross Section 2.35mm²
Conductor Stranding 65/30
Insulation Material Polyphenyl ether
Length 30.5m
Cable Diameter 2.97mm
Sold by Metre No
Standards CSA, UL

Trustpilot