Christmas Opening Hours and Delivery Dates here
Alpha Wire 5876 WH005 Hook up Wire White 20AWG (100ft reel)

Alpha Wire 5876 WH005 Hook up Wire White 20AWG (100ft reel)

Order Code:

02-1266

Brand: Alpha Wire MPN: 5876 WH005

Discontinued


This white PTFE-insulated hook-up wire from Alpha Wire is part of a wide range suitable for a large number of applications from the internal wiring of electronic components to off-road construction equipment. This wire can withstand wear and abrasion and is resistant to oil, solvents and chemicals.


  • Wire size 20AWG
  • Conductor stranding 19/32
  • Cable diameter 1.73mm
  • Voltage rating 1000V
  • Silver plated copper conductor material
  • Temperature range -60°C to +200°C
  • UL standard
  • Insulation thickness 0.36mm
  • Supplied on reel of 30.5m (100ft)
  • Manufacturer's part 5876 WH005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour White
AWG 20AWG
Conductor Cross Section 0.62mm²
Conductor Stranding 19/32AWG
Insulation Material PTFE
Length 30.5m
Cable Diameter 1.73mm
Sold by Metre No
Standards CSA, UL

Trustpilot