Christmas Opening Hours and Delivery Dates here
Alpha Wire 5858 WH005 UL1213 White Ptfe Hook Up Wire (30.5m Reel)

Alpha Wire 5858 WH005 UL1213 White Ptfe Hook Up Wire (30.5m Reel)

Order Code:

01-5254

Brand: Alpha Wire MPN: 5858 WH005

Discontinued


This hook-up wire from Alpha means you will find the product exactly suited to your application - whether it's as straightforward as a control cabinet in a protected environment or as specialised as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment.


  • Component 1 1 x 1 hookup
  • Conductor 16 (19/29) AWG SPC 0.057
  • Insulation 0.012 inch Wall, Nom. Teflon (PTFE) 0.080 ± 0.007
  • Supplied in White
  • Manufacturer's part: Alpha Wire 5858 WH005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour White
Conductor Cross Section 1.55mm²
Conductor Stranding 19/29
Insulation Material Polytetrafluoroethylene (PTFE)
Length 30.5m
Cable Diameter 1.96mm
Sold by Metre No

Trustpilot