Christmas Opening Hours and Delivery Dates here
Alpha Wire 5093C SL005 Xtra-Guard Multiconductor Foil Shield 3 Core (30.5m Reel)

Alpha Wire 5093C SL005 Xtra-Guard Multiconductor Foil Shield 3 Core (30.5m Reel)

Order Code:

02-0710

Brand: Alpha Wire MPN: 5093C SL005

Discontinued


The Alpha Wire Xtra-Guard multi-conductor foil shield 3W 100ft has 3 cores and is part of a range of Xtra-Guard unshielded, multi-conductor cables, featuring unsurpassed flame and moisture resistance, along with an extended life with fast easy stripping of insulation and jacket.


  • Unsurpassed flame and moisture resistance
  • Extended life with fast easy stripping of insulation and jacket
  • Designed for flexible cable routing applications such as EIA RS232C interface computer peripherals, medical electronics, point-of-sale equipment, industrial process control and high technology applications in control environments
  • Conductors are stranded tinned copper with colour-coded premium PVC
  • Aluminium/polyester foil facing in with a stranded tinned copper drain wire equal in size to insulated conductors of cable
  • Nylon rip cord for easy of jacket stripping
  • The jacket is high quality grey PVC
  • Conforms to UL type CM, AWM style 2464, CSA CMG FT4, and passes UL VW-1 and CSA FT4 flame tests
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 3
Insulation Material Colour coded PVC
Length 30.5m
Cable Diameter 4.3mm
Conductor Cross-section 0.23mm²
Sold by Metre No

Trustpilot