Christmas Opening Hours and Delivery Dates here
Alpha Wire 3081 BL005 Hook up Wire Blue 5.32mm 10AWG (100ft reel)

Alpha Wire 3081 BL005 Hook up Wire Blue 5.32mm 10AWG (100ft reel)

Order Code:

02-1231

Brand: Alpha Wire MPN: 3081 BL005

Discontinued


This blue PVC-insulated hook-up wire from Alpha Wire is part of a wide range suitable for a large number of applications from the internal wiring of electronic components to off-road construction equipment. This wire can withstand wear and abrasion and is resistant to oil, solvents and chemicals.


  • Wire size 10AWG
  • Conductor stranding 105/30
  • Cable diameter 4.67mm
  • Voltage rating 600V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.81mm
  • Supplied on reel of 30.5m (100ft)
  • Manufacturer's part 3081 BL005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Blue
AWG 10AWG
Conductor Cross Section 5.32mm²
Conductor Stranding 105/30AWG
Insulation Material PVC
Length 30.5m
Cable Diameter 4.67mm
Sold by Metre No
Standards CSA, UL

Trustpilot