Christmas Opening Hours and Delivery Dates here
Alpha Wire 3079 BK005 Hook up Wire Black 2.08mm 14AWG (100ft reel)

Alpha Wire 3079 BK005 Hook up Wire Black 2.08mm 14AWG (100ft reel)

Order Code:

02-1210

Brand: Alpha Wire MPN: 3079 BK005

Discontinued


This black PVC-insulated hook-up wire from Alpha Wire is part of a wide range suitable for a large number of applications from the internal wiring of electronic components to off-road construction equipment.


  • Wire size 14AWG
  • Conductor stranding 41/30
  • Cable diameter 3.5mm
  • Voltage rating 600V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.81mm
  • Supplied on reel of 30.5m (100ft)
  • Manufacturer's part 3079 BK005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
AWG 14AWG
Conductor Cross Section 2.08mm²
Conductor Stranding 41/30AWG
Insulation Material PVC
Length 30.5m
Cable Diameter 3.5mm
Sold by Metre No
Standards CSA, UL

Trustpilot