Alpha Wire 3055/1 BR005 UL1007 Hook Up Wire Brown 18AWG Solid (30.5m Reel)

Alpha Wire 3055/1 BR005 UL1007 Hook Up Wire Brown 18AWG Solid (30.5m Reel)

MPN
3055/1 BR005
Brand
Alpha Wire
Order Code
01-5251
Country of Origin
USA

Discontinued


The Alpha Wire 3055/1 18AWG Solid Core Brown 30.5m is from range of hook-up wires manufactured by Alpha.


  • Conductor:
  • Insulation:
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Brown
AWG 18
Conductor Cross Section 1.45mm²
Conductor Stranding 16/30
Insulation Material Polyvinyl chloride
Length 30.5m
Cable Diameter 1.83mm
Diameter (in) 0.072
Height 2In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding SOLID
Voltage 300
Weight 0.7Kg
Width 2.75In

Trustpilot