Christmas Opening Hours and Delivery Dates here

Alpha Wire 3053/1 BK001 UL1007 Hook Up Wire Black 20AWG Solid (305m Reel)

Order Code:

01-5256

Brand: Alpha Wire MPN: 3053/1 BK001

Discontinued


This Alpha 3053/1 solid Black hook up wire has a gauge of 22AWG. You can use this with your bread board or any project in which you need sturdy wire. The Alpha 3053/1 solid black hook up wire can be used in a wealth of applications including inter-connection circuits, internal wiring of computer and data processing equipment, appliances, lighting, motor leads, heating and cooling equipment, harness fabrication and automotive.


  • Colour: Black
  • Conductor Size AWG: 20AWG
  • Jacket Material: PVC (Polyvinyl Chloride)
  • RoHS Compliant: Yes
  • Supplied on reels of 305m
  • Manufacturer's part no.: Alpha 3053/1 BK001

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
Conductor Cross Section 1.3mm²
Insulation Material Polyvinyl chloride
Length 305m
Cable Diameter 1.63mm
Sold by Metre No
Standards CSA, UL

Trustpilot