Alpha Wire 1219/37C SL005 Screened Control Cable 24AWG 37 Core Grey (30.5m Reel)

Order Code:

02-0485

Brand: Alpha Wire MPN: 1219/37C SL005

Discontinued


Alpha Wire's 1219/37C is a control cable consisting of 37 insulated cores of 24 (7/32) AWG conductors. The cable is foil screened with a drain wire, contained in a slate coloured PVC jacket.


  • 37 cores of 24 (7/32) AWG tinned copper
  • Voltage rating 300V RMS
  • Temperature range -20 to +80°C
  • Meets UL, CSA and CE specifications
  • Supplied on a 30.5m (100ft.) reel
  • Alpha Wire type 1219/37C SL005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 37
Insulation Material PVC
Length 30.5m
Conductor Cross-section 0.20mm²
Sold by Metre No

Trustpilot