Alpha RD901F-40-15R1-A1M-00D Rotary Potentiometers 40mm Linear Shaft

Order Code:

18-6442

Brand: Taiwan Alpha MPN: RD901F-40-15R1-A1M-00D EAN-13: 2050006629826
Qty Unit Price (Ex VAT)
1+ £4.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched in 4 working days

Taiwan Alpha RD901F-40-15R1-A1M-00D rotary potentiometer 02050006629826. This component serves as a variable resistor designed for precise linear control in electronic circuits. It features a 40mm linear shaft, providing smooth and consistent resistance adjustment, making it well-suited for audio mixing consoles, lighting control systems, and industrial equipment requiring precise input regulation. The robust build quality and reliable performance ensure consistent functionality in various demanding environments. Its compact form factor aids in seamless integration into existing electronic designs where space is a premium.
Type Single turn rotary pot
Resistance 1MΩ
Power Rating 0.05W
Axle Diameter 9mm
Axle length 15mm
Axle Type Metal
Connection Print
Content 1
Cut-off Voltage 300V
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Switching voltage (max.) 50V AC
Thread Length 5mm
Thread Size M7 x 0,75
Torque (max.) 2.5Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot