Allegro A4950ELJTR-T Motor Driver Full Bridge 8-40V 3.5A SOIC8

MPN
A4950ELJTR-T
Brand
Allegro
Order Code
73-3453
Country of Origin
Philippines

Discontinued


The A4950ELJTR-T is a DMOS-based full-bridge motor driver that is designed for the PWM control of DC motors. The driver is capable of peak output currents to ± 3.5A and operating voltages up to 40V. The speed and direction of motors can be controlled by externally applied PWM control signals via the input terminals and internal synchronous rectification control circuitry lowers power dissipation during PWM operation.

For extensive application notes that cover a number of industrial, commercial and consumer applications please see here.


  • SMD SO-8 Package with exposed thermal pad
  • Low RDS(ON) outputs
  • Overcurrent protection
  • Low power standby mode
  • Adjustable PWM current limit
  • Synchronous rectification
  • Internal undervoltage lockout
  • Crossover-current protection
Type PWM Motor driver
Adjustable PWM current limit
Internal undervoltage lockout

Trustpilot