Christmas Opening Hours and Delivery Dates here

Albatros 648520617000044 ANTELAO QL LOW S3 ESD SRC Leather Shoes EU 44 Petrol

Order Code:

08-4328

Brand: Albatros MPN: 648520617000044 EAN-13: 4051428092708

Discontinued


The Albatros Antelao QL Low S3 ESD HRO SRC is a pair of protective footwear designed for workplace safety. These safety boots feature ESD protection, heat resistance, and slip-resistant soles. They are ideal for demanding work environments where protection and durability are essential.
Type Protective footwear
Colour Petrol
Size EU 44
Material Water-repellent and UV-stable ripstop fabric
Lacing type Quick-fit
Protective cap Fibreglass
Safety class S3
Shoe width 11

Trustpilot