Christmas Opening Hours and Delivery Dates here

Albatros 647520241000046 Breeze Protective Footwear S1P ESD HRO Size 46

Order Code:

08-4325

Brand: Albatros MPN: 647520241000046 EAN-13: 4051428088664

Discontinued


Albatros BREEZE IMPULSE LOW S1P ESD HRO SRA 647520241000046 are protective work footwear designed for safety and durability in the workplace. Key features include ESD protection, heat-resistant soles, and slip resistance. They are ideal for environments requiring robust foot protection, such as construction sites and industrial settings.
Type Protective footwear
Colour Black/blue
Size EU 46
Material Breathable functional lining
Lacing type Quick-fit
Protective cap Fibreglass
Safety class S1
Shoe width 11

Trustpilot