Christmas Opening Hours and Delivery Dates here
Albatros 631330-45 Safety Boots S3 EU 45 BlaC.K/Yellow Steel Toe

Albatros 631330-45 Safety Boots S3 EU 45 BlaC.K/Yellow Steel Toe

Order Code:

11-2206

Brand: Albatros MPN: 631330-45 EAN-13: 4018623807292
  • Country of Origin: China
  • View All

Discontinued


The Albatros 631330-45 safety work boots feature a robust design in black with yellow accents and are available in EU size 45. Made for the workplace, these S3-rated boots provide excellent protection, making them ideal for various industrial environments. These safety boots are designed to ensure durability and comfort for extensive daily use.
Type Safety work boots
Size EU 45
Material Soft full-grain leather
Lacing type Shoe laces
Protective cap Steel
Safety class S3
Shoe width 11

Trustpilot