Christmas Opening Hours and Delivery Dates here
Albatros 631080-40 Safety Boots S3 Size 40 BlaC.K Pair.

Albatros 631080-40 Safety Boots S3 Size 40 BlaC.K Pair.

Order Code:

11-2196

Brand: Albatros MPN: 631080-40 EAN-13: 4018623257042
  • Country of Origin: China
  • View All

Discontinued


Albatros 631080-40 safety work boots are designed for workplace safety, offering S3 protection. These black boots, size 40, are suitable for various work environments. They are durable and reliable, ideal for demanding tasks.
Type Safety work boots
Colour Black
Size EU 40
Material Smooth split leather
Lacing type Shoe laces
Protective cap Steel
Safety class S3
Shoe width 11

Trustpilot