Easter Opening Hours and Delivery Dates here

Akyga AK-CH-03BK USB charger 5 W 1x USB-A Black Indoors USB Chargers

Order Code:

13-6170

Brand: Akyga MPN: AK-CH-03BK EAN-13: 5901720133205
Qty Unit Price (Inc VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Akyga AK-CH-03BK is a USB charger designed for indoor use featuring a compact and efficient design. This black device offers a single USB-A port capable of delivering a steady 5 watts, making it suitable for a variety of low-power electronic devices such as smartphones, tablets, or small peripherals. Manufactured with safety and reliability in mind, the charger is ideal for applications requiring stable power output and compatibility with standard USB devices. Its straightforward design supports ease of use in residential, office, or laboratory settings, where consistent and dependable charging solutions are essential. The Akyga AK-CH-03BK combines practical functionality with a focus on durability, aligning with typical power supply needs across multiple engineering environments.
Type AK-CH-03BK
Colour Black
Dimensions (L x W x H) 67 x 35 x 14 mm
Height 14mm
Input Voltage 100-240V
Inputs Europlug
Length 67mm
Max. output current 1A
No. of outputs 1
Output current (max.) - rounded 1A
Output Voltage 5V
Outputs 1x USB-A
Power 5W
Product Type USB charger
Suitable For Universal
Weight 19g
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot