Easter Opening Hours and Delivery Dates here

Sealey AK5830 T-handle Nut Driver 19 x 300mm

Order Code:

89-1106

Brand: Sealey MPN: AK5830 EAN-13: 5024209600835
Qty Unit Price (Ex VAT)
1+ £12.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Heat treated Chrome Vanadium steel shaft with deep profile sockets. WallDrive® socket with hex flats for extra driving power.

Model NoAK5830
Length:300mm
Nett Weight:0.68Kg
Size(s):19mm

Type Nut Driver
Length 300mm
Blade Length 300mm
Length 300mm
Lifetime Warranty Yes
Nett Weight 0.68kg
Nut Size 19mm
Size(s) 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot