Aim-TTi TGP3121 25MHz Pulse and Universal Generator

Order Code:

85-4896

Brand: Aim-TTi MPN: TGP3121

Discontinued


A 25MHZ single channel advanced, high performance pulse and universal generator that is a true pulse generator as well as a noise generator and 800MS/s 16-bit arbitrary/function generator with 16 waveform types. There is a wide range of pulse modulations and the unit has internally or externally triggered burst or gate operation. An intuitive and comprehensively equipped user interface makes setup and operation easy and the unit is programmable via USB or LAN.

Typical applications for this unit include stress testing, clock frequency simulation, data sequencing patterns, asynchronous pulse signal conditioning, op amp slew rate and asymmetrical, propagation delay testing.


  • 256 x 112 pixel backlit monochrome display
  • Universal power input
  • Low jitter
  • High drive capability
  • Front panel flash drive interface
  • Driver software supplied
Number of Channels 1
Amplitude 22V
Maximum Frequency 25MHz
Number of waveforms 16

Trustpilot