Affix Hexagonal Screw, Nut and Washer Sets

Affix Brand: Affix

These Hexagonal Screw, Nut and Washer Kits have been manufactured to a high standard using stainless steel.

Featuring the following pieces:

  • Hexagonal screws DIN 933 A2 5 x 20mm
  • Hexagonal screws DIN 933 A2 5 x 40mm
  • Hexagonal screws DIN 933 A2 6 x 25mm
  • Hexagonal screws DIN 933 A2 6 x 40mm
  • Hexagonal screws DIN 933 A2 8 x 25mm
  • Hexagonal screws DIN 933 A2 8 x 50mm
  • Hexagonal screws DIN 933 A2 10 x 20mm
  • Hexagonal screws DIN 933 A2 10 x 45mm
  • Nuts DIN 934 A2 5mm
  • Nuts DIN 934 A2 6mm
  • Nuts DIN 934 A2 8mm
  • Nuts DIN 934 A2 10mm
  • Washers DIN 125 A2 M5
  • Washers DIN 125 A2 M6
  • Washers DIN 125 A2 M8
  • Washers DIN 125 A2 M10
  • 23 Spring rings DIN 127 A2 M5
  • 16 Spring rings DIN 127 A2 M6
  • 6 Spring rings DIN 127 A2 M8
  • 5 Spring rings DIN 127 A2 M10
Description Image Product Buy Pricing (Ex VAT) Drive Type Thread Size Material Finish Head Type
Affix Stainless Steel Screw Assortment In Steel Case - 500 Piece
Affix Stainless Steel Screw Assortment In Steel Case - 500 Piece
Standard range
Order code: 49-0550
MPN: 49-0550

2 in stock, despatched in 4 working days
1+ £82.74
Price per unit Ex VAT
Hex Various Stainless steel Stainless steel Hex
Affix Stainless Steel Screw Assortment - 250 Piece
Affix Stainless Steel Screw Assortment - 250 Piece
Standard range
Order code: 49-0551
MPN: 838523

8 in stock, despatched in 4 working days
1+ £15.35
Price per unit Ex VAT
Hex Various Stainless steel Stainless steel Hex
Order codeMftrs Part No.Pieces
49-055049-0550500
49-055149-0551250


Trustpilot