Affix Stainless Steel Screw Assortment In Steel Case - 500 Piece

Order Code:

49-0550

Brand: Affix MPN: 49-0550 EAN-13: 4036911104632
Qty Unit Price (Ex VAT)
1+ £82.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This 500-Piece Hexagonal Screw, Nut and Washer Set has been manufactured to a high standard using stainless steel. Supplied in an 18-compartment steel box with carrying handle.


Featuring the following pieces:

  • 30 hexagonal screws DIN 933 A2 5 x 20mm
  • 15 hexagonal screws DIN 933 A2 5 x 40mm
  • 20 hexagonal screws DIN 933 A2 6 x 25mm
  • 12 hexagonal screws DIN 933 A2 6 x 40mm
  • 8 hexagonal screws DIN 933 A2 8 x 25mm
  • 5 hexagonal screws DIN 933 A2 8 x 50mm
  • 5 hexagonal screws DIN 933 A2 10 x 20mm
  • 5 hexagonal screws DIN 933 A2 10 x 45mm
  • 45 nuts DIN 934 A2 5mm
  • 32 nuts DIN 934 A2 6mm
  • 13 nuts DIN 934 A2 8mm
  • 10 nuts DIN 934 A2 10mm
  • 90 washers DIN 125 A2 M5
  • 64 washers DIN 125 A2 M6
  • 26 washers DIN 125 A2 M8
  • 20 washers DIN 125 A2 M10
  • 45 spring rings DIN 127 A2 M5
  • 32 spring rings DIN 127 A2 M6
  • 13 spring rings DIN 127 A2 M8
  • 10 spring rings DIN 127 A2 M10
Drive Type Hex
Thread Size Various
Material Stainless steel
Finish Stainless steel
Head Type Hex

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot